
210-115 | |
|---|---|
DigiKey Part Number | 2946-210-115-78-ND |
Manufacturer | |
Manufacturer Product Number | 210-115 |
Description | DIN RAIL 35MMX7MM SLOT 78" STL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 210-115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,78000 Kč | 571,78 Kč |
| 5 | 499,12200 Kč | 2 495,61 Kč |
| 10 | 473,19000 Kč | 4 731,90 Kč |
| 30 | 437,57033 Kč | 13 127,11 Kč |
| 50 | 423,01740 Kč | 21 150,87 Kč |
| 100 | 405,05770 Kč | 40 505,77 Kč |
| 250 | 384,13320 Kč | 96 033,30 Kč |
| 500 | 370,18802 Kč | 185 094,01 Kč |
| Unit Price without VAT: | 571,78000 Kč |
|---|---|
| Unit Price with VAT: | 691,85380 Kč |






