New Product
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-112

DigiKey Part Number
2946-210-112-04-ND
Manufacturer
Manufacturer Product Number
210-112
Description
DIN RAIL 35MMX7MM SLOT 4"STL
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Length
4.000" (101.60mm)
Thickness
0.039" (1.00mm)
Material
Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
521,92200 Kč109,61 Kč
1020,47300 Kč204,73 Kč
2518,77240 Kč469,31 Kč
5017,65520 Kč882,76 Kč
10016,65140 Kč1 665,14 Kč
25015,48980 Kč3 872,45 Kč
50014,71750 Kč7 358,75 Kč
1 00014,02624 Kč14 026,24 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč