
210-111 | |
|---|---|
DigiKey Part Number | 2946-210-111-03-ND |
Manufacturer | |
Manufacturer Product Number | 210-111 |
Description | DIN RAIL 15MMX5MM SLOT 3"STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 0.591" W x 0.217" H (15.00mm x 5.50mm) Slotted Steel 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 0.591" W x 0.217" H (15.00mm x 5.50mm) | |
Length | 3.000" (76.20mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 5 | 25,32400 Kč | 126,62 Kč |
| 10 | 23,64400 Kč | 236,44 Kč |
| 25 | 21,70360 Kč | 542,59 Kč |
| 50 | 20,41840 Kč | 1 020,92 Kč |
| 100 | 19,27620 Kč | 1 927,62 Kč |
| 250 | 17,94740 Kč | 4 486,85 Kč |
| 500 | 17,06508 Kč | 8 532,54 Kč |
| 1 000 | 16,27471 Kč | 16 274,71 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



