New Product
Din Rail Top Hat 0.591" W x 0.217" H (15.00mm x 5.50mm) Slotted Steel 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-111

DigiKey Part Number
2946-210-111-04-ND
Manufacturer
Manufacturer Product Number
210-111
Description
DIN RAIL 15MMX5MM SLOT 4"STL
Customer Reference
Detailed Description
Din Rail Top Hat 0.591" W x 0.217" H (15.00mm x 5.50mm) Slotted Steel 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
0.591" W x 0.217" H (15.00mm x 5.50mm)
Length
4.000" (101.60mm)
Thickness
0.039" (1.00mm)
Material
Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
530,57400 Kč152,87 Kč
1028,57800 Kč285,78 Kč
2526,27280 Kč656,82 Kč
5024,74820 Kč1 237,41 Kč
10023,38550 Kč2 338,55 Kč
25021,80096 Kč5 450,24 Kč
50020,74812 Kč10 374,06 Kč
1 00019,80552 Kč19 805,52 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč