2092-1632/024-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2092-1632/024-000

DigiKey Part Number
2946-2092-1632/024-000-ND
Manufacturer
Manufacturer Product Number
2092-1632/024-000
Description
TERM BLK 2POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins Gray
Datasheet
 Datasheet
EDA/CAD Models
2092-1632/024-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Front Panel Wire Connection
Header, Male Pins
Rear Panel Wire Connection
PCB Pins - Straight
Width
0.953" (24.20mm)
Panel Thickness
-
Positions Per Level
2
Panel Mount Type
Screw Mount - Front Flange
Pitch
0.197" (5.00mm)
Voltage - UL
300 V
Current - UL
15 A
Wire Gauge
-
Color
Gray
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
178,52000 Kč78,52 Kč
Manufacturers Standard Package
Unit Price without VAT:78,52000 Kč
Unit Price with VAT:95,00920 Kč