
2092-1523/002-000 | |
|---|---|
DigiKey Part Number | 2946-2092-1523/002-000-ND |
Manufacturer | |
Manufacturer Product Number | 2092-1523/002-000 |
Description | TERM BLOCK PLUG 3POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Male Pins 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2092-1523/002-000 Models |
Category | Voltage - IEC 250 V |
Manufacturer WAGO Corporation | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 12-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Male Pins | Color Gray |
Number of Positions 3 | Operating Temperature -60°C ~ 100°C |
Positions Per Level 3 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Wire Strip Length 9-10mm |
Plug Wire Entry 180° | Contact Material Electrolytic Copper |
Termination Style Screwless - Push-In Spring | Housing Material Polyphthalamide (PPA), Glass Filled |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.717" (18.20mm) |
Current - IEC 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 Kč | 131,87 Kč |
| 10 | 93,58800 Kč | 935,88 Kč |
| 25 | 82,19440 Kč | 2 054,86 Kč |
| 50 | 75,16860 Kč | 3 758,43 Kč |
| 100 | 69,41100 Kč | 6 941,10 Kč |
| 250 | 63,48116 Kč | 15 870,29 Kč |
| 500 | 60,05428 Kč | 30 027,14 Kč |
| 1 000 | 57,36381 Kč | 57 363,81 Kč |
| Unit Price without VAT: | 131,87000 Kč |
|---|---|
| Unit Price with VAT: | 159,56270 Kč |











