
209-114 | |
|---|---|
DigiKey Part Number | 2946-209-114-ND |
Manufacturer | |
Manufacturer Product Number | 209-114 |
Description | PROTECTION COVER; TRANSPARENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 209-114 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Transparent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 25 | 10,75080 Kč | 268,77 Kč |
| 50 | 10,23440 Kč | 511,72 Kč |
| 100 | 9,74310 Kč | 974,31 Kč |
| 250 | 9,13244 Kč | 2 283,11 Kč |
| 500 | 8,69612 Kč | 4 348,06 Kč |
| 1 000 | 8,28077 Kč | 8 280,77 Kč |
| 2 500 | 7,76212 Kč | 19 405,30 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |








