Similar

2086-3103/300-000 | |
|---|---|
DigiKey Part Number | 2946-2086-3103/300-000-ND |
Manufacturer | |
Manufacturer Product Number | 2086-3103/300-000 |
Description | TERM BLK 3P TOP ENTRY 5.0MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086-3103/300-000 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Operating Temperature -60°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 10 A | Clamp Material - Plating Steel - Nickel Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2086-3103 | WAGO Corporation | 665 | 2946-2086-3103-ND | 48,09000 Kč | Similar |
| 2086-3103/700-000/997-605 | WAGO Corporation | 138 | 2946-2086-3103/700-000/997-605CT-ND | 77,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 228 | 22,18329 Kč | 5 057,79 Kč |
| Unit Price without VAT: | 22,18329 Kč |
|---|---|
| Unit Price with VAT: | 26,84178 Kč |



