
2086-3103/700-000/997-605 | |
|---|---|
DigiKey Part Number | 2946-2086-3103/700-000/997-605TR-ND - Tape & Reel (TR) 2946-2086-3103/700-000/997-605CT-ND - Cut Tape (CT) 2946-2086-3103/700-000/997-605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-3103/700-000/997-605 |
Description | TERM BLK 3P TOP ENTRY 5.0MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-3103/700-000/997-605 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-24 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Operating Temperature -60°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 10 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 55,28800 Kč | 552,88 Kč |
| 25 | 48,32040 Kč | 1 208,01 Kč |
| 50 | 43,95300 Kč | 2 197,65 Kč |
| 100 | 40,32250 Kč | 4 032,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 36,26667 Kč | 9 792,00 Kč |
| 540 | 34,11398 Kč | 18 421,55 Kč |
| 810 | 33,07056 Kč | 26 787,15 Kč |
| 1 350 | 31,95071 Kč | 43 133,46 Kč |
| 1 890 | 31,31702 Kč | 59 189,17 Kč |
| 2 700 | 30,72474 Kč | 82 956,80 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |

