2086-1225 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


WAGO Corporation
In Stock: 0
Unit Price: 33,65511 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 923
Unit Price: 63,83000 Kč
Datasheet
5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
2086-1225
2086-1225

2086-1225

DigiKey Part Number
2946-2086-1225-ND
Manufacturer
Manufacturer Product Number
2086-1225
Description
TERM BLK 5P SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2086-1225 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
170,76000 Kč70,76 Kč
1050,41600 Kč504,16 Kč
2544,04560 Kč1 101,14 Kč
5040,03060 Kč2 001,53 Kč
10036,68350 Kč3 668,35 Kč
25033,18692 Kč8 296,73 Kč
50031,14256 Kč15 571,28 Kč
1 00029,52571 Kč29 525,71 Kč
5 00027,00549 Kč135 027,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,76000 Kč
Unit Price with VAT:85,61960 Kč