Similar

2086-1225/300-000 | |
|---|---|
DigiKey Part Number | 2946-2086-1225/300-000-ND |
Manufacturer | |
Manufacturer Product Number | 2086-1225/300-000 |
Description | TERM BLK 5P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1225/300-000 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 5 | Operating Temperature -60°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 10 A | Clamp Material - Plating Steel - Nickel Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBLH11-350-05BK | Same Sky (Formerly CUI Devices) | 923 | 2223-TBLH11-350-05BK-ND | 63,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 33,65511 Kč | 6 057,92 Kč |
| Unit Price without VAT: | 33,65511 Kč |
|---|---|
| Unit Price with VAT: | 40,72268 Kč |


