



2086-1223 | |
|---|---|
DigiKey Part Number | 2946-2086-1223-ND |
Manufacturer | |
Manufacturer Product Number | 2086-1223 |
Description | TERM BLK 3P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,99000 Kč | 43,99 Kč |
| 10 | 31,68000 Kč | 316,80 Kč |
| 25 | 27,61760 Kč | 690,44 Kč |
| 50 | 25,00320 Kč | 1 250,16 Kč |
| 100 | 22,79720 Kč | 2 279,72 Kč |
| 250 | 20,46816 Kč | 5 117,04 Kč |
| 500 | 19,09278 Kč | 9 546,39 Kč |
| 1 000 | 17,99754 Kč | 17 997,54 Kč |
| 5 000 | 16,27860 Kč | 81 393,00 Kč |
| Unit Price without VAT: | 43,99000 Kč |
|---|---|
| Unit Price with VAT: | 53,22790 Kč |









