Circuit Breaker 6A 230 V AC 72 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 6A 230 V AC 72 V DC Lever DIN Rail
Siemens 5SY Miniature Circuit Breakers

5SY45067

DigiKey Part Number
3473-5SY45067-ND
Manufacturer
Manufacturer Product Number
5SY45067
Description
SUP PTOR 5SY4 1P+N 240V 6A 7.5K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 6A 230 V AC 72 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
6A
Voltage Rating - AC
230 V
Voltage Rating - DC
72 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, EAC, IMQ, RCM, UR, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 364,34000 Kč2 364,34 Kč
51 960,64000 Kč9 803,20 Kč
101 808,00600 Kč18 080,06 Kč
501 495,32460 Kč74 766,23 Kč
1001 381,40630 Kč138 140,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 364,34000 Kč
Unit Price with VAT:2 860,85140 Kč