2061-903
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2061-903

DigiKey Part Number
2946-2061-903-ND
Manufacturer
Manufacturer Product Number
2061-903
Description
BOARD-TO-BOARD LINK; PIN SPACING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Jumper Board to Board 0.236" (6.00mm) Poke-In
Datasheet
 Datasheet
EDA/CAD Models
2061-903 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Style
Board to Board
Connector Type
Jumper
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Poke-In
Pitch
0.236" (6.00mm)
Fastening Type
-
Features
-
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Silver
Housing Material
Polyamide (PA), Nylon 6/6
Operating Temperature
-60°C ~ 105°C
Voltage Rating
630V
Current Rating (Amps)
9A
Ingress Protection
-
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
129,75000 Kč29,75 Kč
Manufacturers Standard Package
Unit Price without VAT:29,75000 Kč
Unit Price with VAT:35,99750 Kč