2061-903%2F034-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2061-903/034-000

DigiKey Part Number
2946-2061-903/034-000-ND
Manufacturer
Manufacturer Product Number
2061-903/034-000
Description
BOARD-TO-BOARD LINK; PIN SPACING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Jumper Board to Board 0.236" (6.00mm) Poke-In
Datasheet
 Datasheet
EDA/CAD Models
2061-903/034-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Style
Board to Board
Connector Type
Jumper
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Poke-In
Pitch
0.236" (6.00mm)
Fastening Type
-
Features
-
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Silver
Housing Material
Polyamide (PA), Nylon 6/6
Operating Temperature
-60°C ~ 105°C
Voltage Rating
630V
Current Rating (Amps)
9A
Ingress Protection
-
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
130,10000 Kč30,10 Kč
Manufacturers Standard Package
Unit Price without VAT:30,10000 Kč
Unit Price with VAT:36,42100 Kč