New at DigiKey
10390400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10390400

DigiKey Part Number
2181-10390400-ND
Manufacturer
Manufacturer Product Number
10390400
Description
MCS 2 PDP T MALE MODULE PROFIBUS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Male Module, USB Gray 2 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Module, USB
Gender
Male
Number of Positions
2
Size
-
Termination Style
Crimp
Voltage Rating
30V
Current Rating (Amps)
1A
Contact Type
-
Operating Temperature
-40°C ~ 85°C
Color
Gray
Housing Material
-
Contact Material
Copper Alloy
Contact Finish
Gold
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1981,14000 Kč981,14 Kč
10833,98000 Kč8 339,80 Kč
25781,78000 Kč19 544,50 Kč
50744,48800 Kč37 224,40 Kč
100708,98720 Kč70 898,72 Kč
250664,91728 Kč166 229,32 Kč
Manufacturers Standard Package
Unit Price without VAT:981,14000 Kč
Unit Price with VAT:1 187,17940 Kč