Parametric Equivalent

2061-603/998-404 | |
|---|---|
DigiKey Part Number | 2946-2061-603/998-404TR-ND - Tape & Reel (TR) 2946-2061-603/998-404CT-ND - Cut Tape (CT) 2946-2061-603/998-404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2061-603/998-404 |
Description | SMD PCB TERMINAL BLOCK; PUSH-BUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.236" (6.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2061-603/998-404 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-20 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color White |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 3 | Housing Material Polyphthalamide (PPA), Glass Filled |
Pitch 0.236" (6.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2061-623/998-404 | WAGO Corporation | 348 | 2946-2061-623/998-404CT-ND | 103,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 68,99900 Kč | 689,99 Kč |
| 25 | 60,43240 Kč | 1 510,81 Kč |
| 50 | 55,08620 Kč | 2 754,31 Kč |
| 100 | 50,67240 Kč | 5 067,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 43,80089 Kč | 19 710,40 Kč |
| 900 | 41,62690 Kč | 37 464,21 Kč |
| 1 350 | 40,58089 Kč | 54 784,20 Kč |
| 2 250 | 39,46373 Kč | 88 793,39 Kč |
| 3 150 | 38,83443 Kč | 122 328,45 Kč |
| 4 500 | 38,24762 Kč | 172 114,29 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |




