
2061-623/998-404 | |
|---|---|
DigiKey Part Number | 2946-2061-623/998-404TR-ND - Tape & Reel (TR) 2946-2061-623/998-404CT-ND - Cut Tape (CT) 2946-2061-623/998-404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2061-623/998-404 |
Description | SMD PCB TERMINAL BLOCK; PUSH-BUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.236" (6.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2061-623/998-404 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-20 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 3 | Housing Material Polyphthalamide (PPA), Glass Filled |
Pitch 0.236" (6.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| 10 | 73,89200 Kč | 738,92 Kč |
| 25 | 64,74960 Kč | 1 618,74 Kč |
| 50 | 59,06740 Kč | 2 953,37 Kč |
| 100 | 54,37850 Kč | 5 437,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 47,09618 Kč | 21 193,28 Kč |
| 900 | 44,79573 Kč | 40 316,16 Kč |
| 1 350 | 43,68999 Kč | 58 981,49 Kč |
| 2 250 | 42,50910 Kč | 95 645,47 Kč |
| 3 150 | 41,84428 Kč | 131 809,48 Kč |
| 4 500 | 41,22416 Kč | 185 508,72 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |

