
2061-602/998-404 | |
|---|---|
DigiKey Part Number | 2946-2061-602/998-404TR-ND - Tape & Reel (TR) 2946-2061-602/998-404CT-ND - Cut Tape (CT) 2946-2061-602/998-404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2061-602/998-404 |
Description | SMD PCB TERMINAL BLOCK PUSH-BUTT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.236" (6.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2061-602/998-404 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-20 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color White |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyphthalamide (PPA), Glass Filled |
Pitch 0.236" (6.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 48,33700 Kč | 483,37 Kč |
| 25 | 42,21440 Kč | 1 055,36 Kč |
| 50 | 38,34660 Kč | 1 917,33 Kč |
| 100 | 35,12340 Kč | 3 512,34 Kč |
| 250 | 31,75232 Kč | 7 938,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 28,97574 Kč | 20 283,02 Kč |
| 1 400 | 27,58687 Kč | 38 621,62 Kč |
| 2 100 | 26,91964 Kč | 56 531,24 Kč |
| 3 500 | 26,20742 Kč | 91 725,97 Kč |
| 4 900 | 25,80646 Kč | 126 451,65 Kč |
| 7 000 | 25,43281 Kč | 178 029,67 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |











