1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount
2060-451/998-404
2060-451/998-404

2060-451/998-404

DigiKey Part Number
2946-2060-451/998-404TR-ND - Tape & Reel (TR)
2946-2060-451/998-404CT-ND - Cut Tape (CT)
2946-2060-451/998-404DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2060-451/998-404
Description
SMD PCB TERMINAL BLOCK; PUSH-BUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2060-451/998-404 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
600 V
Manufacturer
WAGO Corporation
Wire Gauge
18-24 AWG
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Termination
Screwless - Push Button Clamp
Part Status
Active
Color
White
Number of Levels
1
Operating Temperature
-60°C ~ 105°C
Positions Per Level
1
Housing Material
Polyphthalamide (PPA), Glass Filled
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
9 A
Clamp Material - Plating
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34 813
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1017,02900 Kč170,29 Kč
2514,83280 Kč370,82 Kč
5013,37580 Kč668,79 Kč
10012,12630 Kč1 212,63 Kč
25010,77700 Kč2 694,25 Kč
5009,96776 Kč4 983,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,99974 Kč13 499,61 Kč
3 0008,55004 Kč25 650,12 Kč
4 5008,33364 Kč37 501,38 Kč
7 5008,10246 Kč60 768,45 Kč
10 5007,97220 Kč83 708,10 Kč
15 0007,85079 Kč117 761,85 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč