2022-103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2022-112

DigiKey Part Number
2946-2022-112-ND
Manufacturer
Manufacturer Product Number
2022-112
Description
TERM BLOCK PLUG 12POS 5.20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.205" (5.20mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2022-112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
12
Positions Per Level
12
Number of Levels
1
Pitch
0.205" (5.20mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
32A
Voltage - IEC
690 V
Current - UL
20 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Color
Gray
Operating Temperature
-
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
10-12mm
Contact Material
Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.882" (22.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1592,35000 Kč592,35 Kč
10425,75700 Kč4 257,57 Kč
25381,97320 Kč9 549,33 Kč
50356,11960 Kč17 805,98 Kč
100335,51600 Kč33 551,60 Kč
250314,84736 Kč78 711,84 Kč
500303,14904 Kč151 574,52 Kč
Manufacturers Standard Package
Unit Price without VAT:592,35000 Kč
Unit Price with VAT:716,74350 Kč