




G3VM-21MT(TR01) | |
|---|---|
DigiKey Part Number | 39-G3VM-21MT(TR01)TR-ND - Tape & Reel (TR) 39-G3VM-21MT(TR01)CT-ND - Cut Tape (CT) 39-G3VM-21MT(TR01)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-21MT(TR01) |
Description | SSR RELAY SPST-NO 200MA 0-20V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-21MT(TR01) Models |
Category | Voltage - Input 1.27VDC |
Mfr | Voltage - Load 0 V ~ 20 V |
Series | Load Current 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 12 Ohms |
Part Status Obsolete | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package Module |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,07000 Kč | 460,07 Kč |
| Unit Price without VAT: | 460,07000 Kč |
|---|---|
| Unit Price with VAT: | 556,68470 Kč |

