2022-108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2022-108
2022-108
2022-108

2022-108

DigiKey Part Number
2946-2022-108-ND
Manufacturer
Manufacturer Product Number
2022-108
Description
TERM BLOCK PLUG 8POS 5.20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.205" (5.20mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2022-108 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.205" (5.20mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
32A
Voltage - IEC
690 V
Current - UL
20 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Color
Gray
Operating Temperature
-
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
10-12mm
Contact Material
Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.882" (22.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1419,95000 Kč419,95 Kč
10299,98400 Kč2 999,84 Kč
25267,64640 Kč6 691,16 Kč
50248,38160 Kč12 419,08 Kč
100232,95190 Kč23 295,19 Kč
250217,39092 Kč54 347,73 Kč
500208,55204 Kč104 276,02 Kč
1 000201,68615 Kč201 686,15 Kč
Manufacturers Standard Package
Unit Price without VAT:419,95000 Kč
Unit Price with VAT:508,13950 Kč