AR1MA013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1MA019

DigiKey Part Number
4008-AR1MA019-ND
Manufacturer
Manufacturer Product Number
AR1MA019
Description
CBL END MKRS NUMBER 9 1-CARD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On 0.12" W x 0.20" L (3.0mm x 5.0mm) Black Legend, Yellow Background
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Wire Marker, Clip-On
Size
0.12" W x 0.20" L (3.0mm x 5.0mm)
Cable Diameter
-
Legend
9
Color
Black Legend, Yellow Background
Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1281,23000 Kč281,23 Kč
10238,96000 Kč2 389,60 Kč
25223,99720 Kč5 599,93 Kč
50213,30800 Kč10 665,40 Kč
100203,13040 Kč20 313,04 Kč
250197,34376 Kč49 335,94 Kč
Manufacturers Standard Package
Unit Price without VAT:281,23000 Kč
Unit Price with VAT:340,28830 Kč