



2010-1305 | |
|---|---|
DigiKey Part Number | 2946-2010-1305-ND |
Manufacturer | |
Manufacturer Product Number | 2010-1305 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Black 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2010-1305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 76 A | |
Voltage - IEC | 800V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 17mm ~ 19mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,42000 Kč | 303,42 Kč |
| 10 | 215,71200 Kč | 2 157,12 Kč |
| 25 | 191,47640 Kč | 4 786,91 Kč |
| 50 | 176,89980 Kč | 8 844,99 Kč |
| 100 | 165,14930 Kč | 16 514,93 Kč |
| 250 | 153,23752 Kč | 38 309,38 Kč |
| 500 | 146,44090 Kč | 73 220,45 Kč |
| 1 000 | 141,14709 Kč | 141 147,09 Kč |
| Unit Price without VAT: | 303,42000 Kč |
|---|---|
| Unit Price with VAT: | 367,13820 Kč |











