
19398100545 | |
|---|---|
DigiKey Part Number | 19398100545-ND |
Manufacturer | |
Manufacturer Product Number | 19398100545 |
Description | CONN HOOD SIDE ENTRY SZ10B M20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 10B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19398100545 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M20 |
Series | Size / Dimension 4.173" L x 2.244" W x 3.740" H (106.00mm x 57.00mm x 95.00mm) |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish EMC Coating |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 927,75000 Kč | 2 927,75 Kč |
| Unit Price without VAT: | 2 927,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 542,57750 Kč |
































