
2009-310 | |
|---|---|
DigiKey Part Number | 2946-2009-310-ND |
Manufacturer | |
Manufacturer Product Number | 2009-310 |
Description | OPERATING TOOL; BLADES: 3.5 X 0. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blade TOPJOB®S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Blade | |
For Use With/Related Products | TOPJOB®S | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 763,49000 Kč | 763,49 Kč |
| 5 | 707,54800 Kč | 3 537,74 Kč |
| 10 | 684,76600 Kč | 6 847,66 Kč |
| 25 | 655,80120 Kč | 16 395,03 Kč |
| Unit Price without VAT: | 763,49000 Kč |
|---|---|
| Unit Price with VAT: | 923,82290 Kč |






