
210-722 | |
|---|---|
DigiKey Part Number | 2946-210-722-ND |
Manufacturer | |
Manufacturer Product Number | 210-722 |
Description | OPERATING TOOL SET WITH PARTIALL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5mm x 0.4mm, 3.5mm x 0.5mm, 5.5mm x 0.8mm Slotted Screwdriver |
Datasheet | Datasheet |
Category | Tool Type Screwdriver |
Manufacturer WAGO Corporation | Tip Type Slotted |
Packaging Bulk | Size 2.5mm x 0.4mm, 3.5mm x 0.5mm, 5.5mm x 0.8mm |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 858,62000 Kč | 858,62 Kč |
| 5 | 795,80400 Kč | 3 979,02 Kč |
| 10 | 770,19400 Kč | 7 701,94 Kč |
| 25 | 737,62560 Kč | 18 440,64 Kč |
| Unit Price without VAT: | 858,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 038,93020 Kč |




