
2007-8874 | |
|---|---|
DigiKey Part Number | 2946-2007-8874-ND |
Manufacturer | |
Manufacturer Product Number | 2007-8874 |
Description | TERM BLK 12POS GRAY/GRN/ORNG/YLW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Gray, Green, Orange, Yellow Full Assembly 127.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 2007-8874 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Full Assembly | |
Mounting Type | DIN Rail | |
Number of Positions | 12 | |
Number of Levels | 1 | |
Terminal - Width | 127.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Housing Color | Gray, Green, Orange, Yellow | |
Length | - | |
Height (Max) | 2.571" (65.30mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm ~ 15mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 070,87000 Kč | 7 070,87 Kč |
| 10 | 5 530,95700 Kč | 55 309,57 Kč |
| 25 | 5 175,94000 Kč | 129 398,50 Kč |
| Unit Price without VAT: | 7 070,87000 Kč |
|---|---|
| Unit Price with VAT: | 8 555,75270 Kč |



