
1504615 | |
|---|---|
DigiKey Part Number | 277-13331-ND |
Manufacturer | |
Manufacturer Product Number | 1504615 |
Description | CIR CBL 4POS RCPT TO PLUG 13.12' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 13.12' (4.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 13.12' (4.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 950,16000 Kč | 950,16 Kč |
| 10 | 807,66700 Kč | 8 076,67 Kč |
| 25 | 757,11240 Kč | 18 927,81 Kč |
| 50 | 720,99580 Kč | 36 049,79 Kč |
| 100 | 686,61990 Kč | 68 661,99 Kč |
| 250 | 643,69452 Kč | 160 923,63 Kč |
| Unit Price without VAT: | 950,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 149,69360 Kč |



