
2006-499 | |
|---|---|
DigiKey Part Number | 2946-2006-499-ND |
Manufacturer | |
Manufacturer Product Number | 2006-499 |
Description | STEP-DOWN JUMPER; INSULATED; FRO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2006-499 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | TOPJOB®S Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 60,13800 Kč | 601,38 Kč |
| 25 | 56,37560 Kč | 1 409,39 Kč |
| 50 | 53,67920 Kč | 2 683,96 Kč |
| 100 | 51,11540 Kč | 5 111,54 Kč |
| 250 | 47,91492 Kč | 11 978,73 Kč |
| 500 | 45,62782 Kč | 22 813,91 Kč |
| 1 000 | 43,45095 Kč | 43 450,95 Kč |
| 2 500 | 40,73301 Kč | 101 832,52 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |











