2006-1631/1000-836
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2006-1631/1000-836
2006-1631/1000-836
2006-1631/1000-836

2006-1631/1000-836

DigiKey Part Number
2946-2006-1631/1000-836-ND
Manufacturer
Manufacturer Product Number
2006-1631/1000-836
Description
2-CONDUCTOR FUSE TERMINAL BLOCK;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2006-1631/1000-836 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse
Number of Positions
2
Number of Levels
1
Terminal - Width
7.5mm
Termination Style
Push In, Spring
Current - IEC
10 A
Voltage - IEC
800V
Current - UL
15 A
Voltage - UL
230V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
LED
Color
Gray
Fuse Type
1 1/4" x 1/4"
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
13mm ~ 15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1776,75000 Kč776,75 Kč
10561,93000 Kč5 619,30 Kč
25506,46320 Kč12 661,58 Kč
50473,89860 Kč23 694,93 Kč
100448,05770 Kč44 805,77 Kč
250422,22512 Kč105 556,28 Kč
500407,64462 Kč203 822,31 Kč
Manufacturers Standard Package
Unit Price without VAT:776,75000 Kč
Unit Price with VAT:939,86750 Kč