Terminal Block Connector 2 Position Disconnect Gray 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2006-1631/1000-542

DigiKey Part Number
2946-2006-1631/1000-542-ND
Manufacturer
Manufacturer Product Number
2006-1631/1000-542
Description
2-CONDUCTOR FUSE TERMINAL BLOCK;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2006-1631/1000-542 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse
Number of Positions
2
Number of Levels
1
Terminal - Width
7.5mm
Termination Style
Push In, Spring
Current - IEC
10 A
Voltage - IEC
800V
Current - UL
15 A
Voltage - UL
65V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
LED
Color
Gray
Fuse Type
1 1/4" x 1/4"
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
13mm ~ 15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1774,83000 Kč774,83 Kč
Manufacturers Standard Package
Unit Price without VAT:774,83000 Kč
Unit Price with VAT:937,54430 Kč