Socket Contact 2 AWG Size 8 Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRK-SC-080-35-601

DigiKey Part Number
1734-SRK-SC-080-35-601-ND
Manufacturer
Manufacturer Product Number
SRK-SC-080-35-601
Description
SOCKET, SIZE 8MM, 35MM2, SILVER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact 2 AWG Size 8 Crimp Silver
Datasheet
 Datasheet
EDA/CAD Models
SRK-SC-080-35-601 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
8
Wire Gauge or Range - AWG
2 AWG
Wire Gauge or Range - mm²
35mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
300222,02307 Kč66 606,92 Kč
Manufacturers Standard Package
Unit Price without VAT:222,02307 Kč
Unit Price with VAT:268,64791 Kč