



2006-1405 | |
|---|---|
DigiKey Part Number | 2946-2006-1405-ND |
Manufacturer | |
Manufacturer Product Number | 2006-1405 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Black 8-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2006-1405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 7.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-14 AWG | |
Wire Gauge or Range - mm² | 6mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm ~ 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,09000 Kč | 250,09 Kč |
| 10 | 177,62200 Kč | 1 776,22 Kč |
| 25 | 157,22480 Kč | 3 930,62 Kč |
| 50 | 144,90300 Kč | 7 245,15 Kč |
| 100 | 134,93100 Kč | 13 493,10 Kč |
| 250 | 124,78776 Kč | 31 196,94 Kč |
| 500 | 118,98432 Kč | 59 492,16 Kč |
| 1 000 | 114,45716 Kč | 114 457,16 Kč |
| Unit Price without VAT: | 250,09000 Kč |
|---|---|
| Unit Price with VAT: | 302,60890 Kč |



