2006-1403 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 218
Unit Price: 241,72000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 6
Unit Price: 248,39000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 2
Unit Price: 241,72000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 248,39000 Kč
Datasheet
Terminal Block Connector 4 Position Feed Through Red 8-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Red 8-14 AWG
2006-1403
2006-1403

2006-1403

DigiKey Part Number
2946-2006-1403-ND
Manufacturer
Manufacturer Product Number
2006-1403
Description
4-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Red 8-14 AWG
Datasheet
 Datasheet
EDA/CAD Models
2006-1403 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41 A
Manufacturer
WAGO Corporation
Voltage - IEC
800V
Series
Current - UL
50 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
8-14 AWG
Type
Feed Through
Wire Gauge or Range - mm²
6mm²
Number of Positions
4
Color
Red
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
7.5mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
13mm ~ 15mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2006-1401WAGO Corporation2182946-2006-1401-ND241,72000 KčParametric Equivalent
2006-1402WAGO Corporation62946-2006-1402-ND248,39000 KčParametric Equivalent
2006-1404WAGO Corporation22946-2006-1404-ND241,72000 KčParametric Equivalent
2006-1405WAGO Corporation02946-2006-1405-ND248,39000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1248,39000 Kč248,39 Kč
10176,41700 Kč1 764,17 Kč
25156,15760 Kč3 903,94 Kč
50143,91960 Kč7 195,98 Kč
100134,01540 Kč13 401,54 Kč
250123,94088 Kč30 985,22 Kč
500118,17686 Kč59 088,43 Kč
1 000113,68041 Kč113 680,41 Kč
Manufacturers Standard Package
Unit Price without VAT:248,39000 Kč
Unit Price with VAT:300,55190 Kč