
2004-911 | |
|---|---|
DigiKey Part Number | 2946-2004-911-ND |
Manufacturer | |
Manufacturer Product Number | 2004-911 |
Description | FUSE PLUG; WITH PULL-TAB; FOR MI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Plug For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2004-911 Models |
Category | Part Status Active |
Manufacturer WAGO Corporation | Type Fuse Plug |
Series | For Use With/Related Products TOPJOB®S Series |
Packaging Box | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,45000 Kč | 147,45 Kč |
| 10 | 125,38300 Kč | 1 253,83 Kč |
| 25 | 117,51640 Kč | 2 937,91 Kč |
| 50 | 111,90220 Kč | 5 595,11 Kč |
| 100 | 106,56120 Kč | 10 656,12 Kč |
| 250 | 99,89032 Kč | 24 972,58 Kč |
| 500 | 95,12528 Kč | 47 562,64 Kč |
| 1 000 | 90,58878 Kč | 90 588,78 Kč |
| Unit Price without VAT: | 147,45000 Kč |
|---|---|
| Unit Price with VAT: | 178,41450 Kč |







