
2004-911/1000-542 | |
|---|---|
DigiKey Part Number | 2946-2004-911/1000-542-ND |
Manufacturer | |
Manufacturer Product Number | 2004-911/1000-542 |
Description | FUSE PLUG; WITH PULL-TAB; FOR 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Plug For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2004-911/1000-542 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fuse Plug | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,74000 Kč | 309,74 Kč |
| 10 | 263,25000 Kč | 2 632,50 Kč |
| 25 | 246,75200 Kč | 6 168,80 Kč |
| 50 | 234,97900 Kč | 11 748,95 Kč |
| 100 | 223,76420 Kč | 22 376,42 Kč |
| 250 | 209,76560 Kč | 52 441,40 Kč |
| 500 | 199,76428 Kč | 99 882,14 Kč |
| 1 000 | 190,24247 Kč | 190 242,47 Kč |
| Unit Price without VAT: | 309,74000 Kč |
|---|---|
| Unit Price with VAT: | 374,78540 Kč |


