
2002-408/000-006 | |
|---|---|
DigiKey Part Number | 2946-2002-408/000-006-ND |
Manufacturer | |
Manufacturer Product Number | 2002-408/000-006 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2002-408/000-006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 8 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2002 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,67000 Kč | 137,67 Kč |
| 10 | 116,89100 Kč | 1 168,91 Kč |
| 25 | 109,56960 Kč | 2 739,24 Kč |
| 50 | 104,33640 Kč | 5 216,82 Kč |
| 100 | 99,35600 Kč | 9 935,60 Kč |
| 250 | 93,13616 Kč | 23 284,04 Kč |
| 500 | 88,69250 Kč | 44 346,25 Kč |
| 1 000 | 84,46334 Kč | 84 463,34 Kč |
| 2 500 | 79,18168 Kč | 197 954,20 Kč |
| Unit Price without VAT: | 137,67000 Kč |
|---|---|
| Unit Price with VAT: | 166,58070 Kč |



