



2002-3238 | |
|---|---|
DigiKey Part Number | 2946-2002-3238-ND |
Manufacturer | |
Manufacturer Product Number | 2002-3238 |
Description | TRIPLE-DECK TERMINAL BLOCK; 6-CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-3238 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3; Connected | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 28 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,90000 Kč | 410,90 Kč |
| 10 | 293,37400 Kč | 2 933,74 Kč |
| 25 | 261,66000 Kč | 6 541,50 Kč |
| 50 | 242,75700 Kč | 12 137,85 Kč |
| 100 | 227,60940 Kč | 22 760,94 Kč |
| 250 | 212,32968 Kč | 53 082,42 Kč |
| 500 | 203,64612 Kč | 101 823,06 Kč |
| 1 000 | 196,90107 Kč | 196 901,07 Kč |
| Unit Price without VAT: | 410,90000 Kč |
|---|---|
| Unit Price with VAT: | 497,18900 Kč |











