



2002-1421/1000-413 | |
|---|---|
DigiKey Part Number | 2946-2002-1421/1000-413-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1421/1000-413 |
Description | COMPONENT TERMINAL BLOCK; 4-COND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1421/1000-413 Models |
Category | Termination Style Push In, Spring |
Manufacturer WAGO Corporation | Current - IEC 25 mA |
Series | Wire Gauge or Range - AWG 12-22 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.25-4mm² |
Part Status Active | Features LED, Resistor |
Type Feed Through | Color Gray |
Number of Positions 4 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,94000 Kč | 507,94 Kč |
| 10 | 363,95800 Kč | 3 639,58 Kč |
| 25 | 325,62840 Kč | 8 140,71 Kč |
| 50 | 302,89200 Kč | 15 144,60 Kč |
| 100 | 284,72660 Kč | 28 472,66 Kč |
| 250 | 266,45876 Kč | 66 614,69 Kč |
| 500 | 256,10126 Kč | 128 050,63 Kč |
| Unit Price without VAT: | 507,94000 Kč |
|---|---|
| Unit Price with VAT: | 614,60740 Kč |







