



2002-1321/1000-413 | |
|---|---|
DigiKey Part Number | 2946-2002-1321/1000-413-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1321/1000-413 |
Description | COMPONENT TERMINAL BLOCK; 3-COND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1321/1000-413 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 25 mA | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | LED, Resistor | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,38000 Kč | 466,38 Kč |
| 10 | 333,78000 Kč | 3 337,80 Kč |
| 25 | 298,34400 Kč | 7 458,60 Kč |
| 50 | 277,30140 Kč | 13 865,07 Kč |
| 100 | 260,47080 Kč | 26 047,08 Kč |
| 250 | 243,53268 Kč | 60 883,17 Kč |
| 500 | 233,92132 Kč | 116 960,66 Kč |
| Unit Price without VAT: | 466,38000 Kč |
|---|---|
| Unit Price with VAT: | 564,31980 Kč |




