
2001-549 | |
|---|---|
DigiKey Part Number | 2946-2001-549-ND |
Manufacturer | |
Manufacturer Product Number | 2001-549 |
Description | SPACER MODULE; MODULAR; E.G., FO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Spacer For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2001-549 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Spacer | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,64360 Kč | 591,09 Kč |
| Unit Price without VAT: | 23,64360 Kč |
|---|---|
| Unit Price with VAT: | 28,60876 Kč |











