
2000-552 | |
|---|---|
DigiKey Part Number | 2946-2000-552-ND |
Manufacturer | |
Manufacturer Product Number | 2000-552 |
Description | MODULAR TOPJOBS CONNECTOR, MODUL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Jumper For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2000-552 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Jumper | |
Number of Positions | 2 | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,18000 Kč | 216,18 Kč |
| 10 | 183,70300 Kč | 1 837,03 Kč |
| 25 | 172,18920 Kč | 4 304,73 Kč |
| 50 | 163,96260 Kč | 8 198,13 Kč |
| 100 | 156,13840 Kč | 15 613,84 Kč |
| 250 | 146,36740 Kč | 36 591,85 Kč |
| 500 | 139,38762 Kč | 69 693,81 Kč |
| 1 000 | 132,74235 Kč | 132 742,35 Kč |
| Unit Price without VAT: | 216,18000 Kč |
|---|---|
| Unit Price with VAT: | 261,57780 Kč |










