MFG_3SU10522CF100AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU10522CF100AA0

DigiKey Part Number
3473-3SU10522CF100AA0-ND
Manufacturer
Manufacturer Product Number
3SU10522CF100AA0
Description
CONFIG SW BODY SELECT NON-ILLUM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Siemens, 22mm
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1652,97000 Kč652,97 Kč
Manufacturers Standard Package
Unit Price without VAT:652,97000 Kč
Unit Price with VAT:790,09370 Kč