



2000-5477/1102-953 | |
|---|---|
DigiKey Part Number | 2946-2000-5477/1102-953-ND |
Manufacturer | |
Manufacturer Product Number | 2000-5477/1102-953 |
Description | 4-CONDUCTOR SENSOR SUPPLY TERMIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 10 Position Feed Through, Isolated (3) Orange 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2000-5477/1102-953 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through, Isolated (3) | |
Disconnect Type | - | |
Number of Positions | 10 | |
Number of Levels | 4; 1 Grounded | |
Terminal - Width | 7.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 13.5 A | |
Voltage - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 24V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 043,24000 Kč | 1 043,24 Kč |
| 10 | 760,66300 Kč | 7 606,63 Kč |
| 25 | 689,09280 Kč | 17 227,32 Kč |
| 50 | 647,32540 Kč | 32 366,27 Kč |
| 100 | 614,31690 Kč | 61 431,69 Kč |
| 250 | 581,43552 Kč | 145 358,88 Kč |
| Unit Price without VAT: | 1 043,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 262,32040 Kč |











