Image for 90461 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90461

DigiKey Part Number
4862-90461-ND
Manufacturer
Manufacturer Product Number
90461
Description
HELUCOND PA6-F BLACK NW29 FINE P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 1.142" (29.00mm) 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
1.142" (29.00mm)
Diameter - Outside
1.358" (34.49mm)
Material
Polyamide (PA6), Nylon 6
Color
Black
Length
82.02' (25.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 120°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
Fluid Resistant, Fuel Resistant, Oil Resistant
Environment Protection
-
Features
-
Material Flammability Rating
UL94 HB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 764,08000 Kč2 764,08 Kč
Manufacturers Standard Package
Unit Price without VAT:2 764,08000 Kč
Unit Price with VAT:3 344,53680 Kč