2000-5310%2F1102-950
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2000-5310%2F1102-950
2000-5310/1102-950
2000-5310/1102-950

2000-5310/1102-950

DigiKey Part Number
2946-2000-5310/1102-950-ND
Manufacturer
Manufacturer Product Number
2000-5310/1102-950
Description
3-CONDUCTOR ACTUATOR SUPPLY TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 8 Position Feed Through Gray 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2000-5310/1102-950 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
8
Number of Levels
3
Terminal - Width
7.0mm
Termination Style
Push In, Spring
Current - IEC
13.5 A
Voltage - IEC
-
Current - UL
15 A
Voltage - UL
24V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
LED
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1876,31000 Kč876,31 Kč
10635,83600 Kč6 358,36 Kč
25574,26920 Kč14 356,73 Kč
50538,20640 Kč26 910,32 Kč
100509,64580 Kč50 964,58 Kč
250481,13228 Kč120 283,07 Kč
Manufacturers Standard Package
Unit Price without VAT:876,31000 Kč
Unit Price with VAT:1 060,33510 Kč