
2000-405/000-006 | |
|---|---|
DigiKey Part Number | 2946-2000-405/000-006-ND |
Manufacturer | |
Manufacturer Product Number | 2000-405/000-006 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2000-405/000-006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2000 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,10000 Kč | 78,10 Kč |
| 10 | 66,28600 Kč | 662,86 Kč |
| 25 | 62,13120 Kč | 1 553,28 Kč |
| 50 | 59,16320 Kč | 2 958,16 Kč |
| 100 | 56,33820 Kč | 5 633,82 Kč |
| 250 | 52,81108 Kč | 13 202,77 Kč |
| 500 | 50,29056 Kč | 25 145,28 Kč |
| 1 000 | 47,89149 Kč | 47 891,49 Kč |
| 2 500 | 44,89594 Kč | 112 239,85 Kč |
| Unit Price without VAT: | 78,10000 Kč |
|---|---|
| Unit Price with VAT: | 94,50100 Kč |






