10 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000-410/000-005

DigiKey Part Number
2946-2000-410/000-005-ND
Manufacturer
Manufacturer Product Number
2000-410/000-005
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2000-410/000-005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
10
Pitch
-
Style
Flat Pins
For Use With/Related Products
2000 Series
Contact Material
-
Contact Finish
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1156,44000 Kč156,44 Kč
10132,95900 Kč1 329,59 Kč
25124,62720 Kč3 115,68 Kč
50118,67640 Kč5 933,82 Kč
100113,01120 Kč11 301,12 Kč
250105,93744 Kč26 484,36 Kč
500100,88448 Kč50 442,24 Kč
1 00096,07362 Kč96 073,62 Kč
Manufacturers Standard Package
Unit Price without VAT:156,44000 Kč
Unit Price with VAT:189,29240 Kč